Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-207-006Copy
Manufacturer Standard Lead Time9 weeks
Order Code4472178
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY277.540 (CNY313.6202) |
| 5+ | CNY256.720 (CNY290.0936) |
| 10+ | CNY235.900 (CNY266.567) |
| 25+ | CNY221.140 (CNY249.8882) |
| 50+ | CNY210.580 (CNY237.9554) |
| 100+ | CNY200.550 (CNY226.6215) |
Price for:Each
Minimum: 1
Multiple: 1
CNY277.54 (CNY313.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-207-006Copy
Manufacturer Standard Lead Time9 weeks
Order Code4472178
Cable Length - Imperial6"
Connector to ConnectorBNC Bulkhead Jack to 90° MMCX Plug
Cable Length - Metric152mm
Coaxial Cable TypeRG316
Connector Type ABNC Bulkhead Jack
Connector Type BMMCX Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152mm
Connector Type A
BNC Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Bulkhead Jack to 90° MMCX Plug
Coaxial Cable Type
RG316
Connector Type B
MMCX Right Angle Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
