Print Page
Image is for illustrative purposes only. Please refer to product description.

15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY209.060 (CNY236.2378) |
| 10+ | CNY177.690 (CNY200.7897) |
| 25+ | CNY166.560 (CNY188.2128) |
| 100+ | CNY151.050 (CNY170.6865) |
| 250+ | CNY141.600 (CNY160.008) |
| 500+ | CNY134.850 (CNY152.3805) |
Price for:Each
Minimum: 1
Multiple: 1
CNY209.06 (CNY236.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-206-012Copy
Order Code3409094
Cable Length - Imperial12"
Connector to ConnectorBNC Bulkhead Jack to MMCX Straight Plug
Cable Length - Metric304.8mm
Coaxial Cable TypeRG174
Connector Type ABNC Bulkhead Jack
Connector Type BMMCX Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
BNC Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Bulkhead Jack to MMCX Straight Plug
Coaxial Cable Type
RG174
Connector Type B
MMCX Straight Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
