Print Page
Image is for illustrative purposes only. Please refer to product description.

21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY397.690 (CNY449.3897) |
| 5+ | CNY392.170 (CNY443.1521) |
| 10+ | CNY386.650 (CNY436.9145) |
| 25+ | CNY381.120 (CNY430.6656) |
| 50+ | CNY375.600 (CNY424.428) |
| 100+ | CNY370.070 (CNY418.1791) |
Price for:Each
Minimum: 1
Multiple: 1
CNY397.69 (CNY449.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-825-121M100Copy
Order Code4260812
Cable Length - Imperial39.37"
Connector to ConnectorMHV Plug to MHV Plug
Cable Length - Metric1m
Coaxial Cable TypeRG58
Connector Type AMHV Plug
Connector Type BMHV Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
39.37"
Cable Length - Metric
1m
Connector Type A
MHV Plug
Impedance
50ohm
Product Range
-
Connector to Connector
MHV Plug to MHV Plug
Coaxial Cable Type
RG58
Connector Type B
MHV Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092534
