Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-825-120-006Copy
Manufacturer Standard Lead Time13 weeks
Order Code4145712
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY960.860 (CNY1,085.7718) |
| 5+ | CNY947.560 (CNY1,070.7428) |
| 10+ | CNY934.190 (CNY1,055.6347) |
| 25+ | CNY920.890 (CNY1,040.6057) |
| 50+ | CNY907.530 (CNY1,025.5089) |
| 100+ | CNY771.380 (CNY871.6594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY960.86 (CNY1,085.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-825-120-006Copy
Manufacturer Standard Lead Time13 weeks
Order Code4145712
Cable Length - Imperial6"
Connector to Connector2.92mm Plug to 2.92mm Plug
Cable Length - Metric152.4mm
Coaxial Cable Type0.085 Hand Formable
Connector Type A2.92mm Plug
Connector Type B2.92mm Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
2.92mm Plug
Impedance
50ohm
Product Range
-
Connector to Connector
2.92mm Plug to 2.92mm Plug
Coaxial Cable Type
0.085 Hand Formable
Connector Type B
2.92mm Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
