Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-820-246M300Copy
Manufacturer Standard Lead Time13 weeks
Order Code4575695
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY216.160 (CNY244.2608) |
| 5+ | CNY202.040 (CNY228.3052) |
| 10+ | CNY187.920 (CNY212.3496) |
| 25+ | CNY178.440 (CNY201.6372) |
| 50+ | CNY173.600 (CNY196.168) |
| 100+ | CNY168.690 (CNY190.6197) |
| 250+ | CNY165.340 (CNY186.8342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY216.16 (CNY244.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-246M300Copy
Manufacturer Standard Lead Time13 weeks
Order Code4575695
Cable Length - Imperial9.8ft
Connector to ConnectorFAKRA Plug to FAKRA Plug
Cable Length - Metric3m
Coaxial Cable TypeTFC 302 LL
Connector Type AFAKRA Plug
Connector Type BFAKRA Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Connector Type A
FAKRA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
FAKRA Plug to FAKRA Plug
Coaxial Cable Type
TFC 302 LL
Connector Type B
FAKRA Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082918
