Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-820-246M200Copy
Manufacturer Standard Lead Time13 weeks
Order Code4575694
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY205.310 (CNY232.0003) |
| 5+ | CNY194.810 (CNY220.1353) |
| 10+ | CNY184.240 (CNY208.1912) |
| 25+ | CNY175.440 (CNY198.2472) |
| 50+ | CNY170.250 (CNY192.3825) |
| 100+ | CNY166.570 (CNY188.2241) |
| 250+ | CNY155.660 (CNY175.8958) |
Price for:Each
Minimum: 1
Multiple: 1
CNY205.31 (CNY232.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-246M200Copy
Manufacturer Standard Lead Time13 weeks
Order Code4575694
Cable Length - Imperial6.6ft
Connector to ConnectorFAKRA Plug to FAKRA Plug
Cable Length - Metric2m
Coaxial Cable TypeTFC 302 LL
Connector Type AFAKRA Plug
Connector Type BFAKRA Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Connector Type A
FAKRA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
FAKRA Plug to FAKRA Plug
Coaxial Cable Type
TFC 302 LL
Connector Type B
FAKRA Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063958
