Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-820-246-006Copy
Manufacturer Standard Lead Time13 weeks
Order Code4575692
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.740 (CNY178.2462) |
| 5+ | CNY147.360 (CNY166.5168) |
| 10+ | CNY136.980 (CNY154.7874) |
| 25+ | CNY129.700 (CNY146.561) |
| 50+ | CNY123.500 (CNY139.555) |
| 100+ | CNY119.450 (CNY134.9785) |
Price for:Each
Minimum: 1
Multiple: 1
CNY157.74 (CNY178.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-246-006Copy
Manufacturer Standard Lead Time13 weeks
Order Code4575692
Cable Length - Imperial6"
Connector to ConnectorFAKRA Plug to FAKRA Plug
Cable Length - Metric152.4mm
Coaxial Cable TypeTFC 302 LL
Connector Type AFAKRA Plug
Connector Type BFAKRA Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
FAKRA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
FAKRA Plug to FAKRA Plug
Coaxial Cable Type
TFC 302 LL
Connector Type B
FAKRA Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028577
