Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-820-199-006.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4545025
Product RangeAUTOMATE Series
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY390.230 (CNY440.9599) |
Price for:Each
Minimum: 1
Multiple: 1
CNY390.23 (CNY440.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-199-006.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4545025
Product RangeAUTOMATE Series
Cable Length - Imperial6"
Connector to ConnectorMini FAKRA Type A Jack to 4 x FAKRA Jack
Cable Length - Metric152.4mm
Coaxial Cable TypeTFC 302 LL
Connector Type AMini FAKRA Type A Jack
Connector Type B4 x FAKRA Jack
Impedance50ohm
Jacket Colour-
Product RangeAUTOMATE Series
SVHCLead
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
Mini FAKRA Type A Jack
Impedance
50ohm
Product Range
AUTOMATE Series
Connector to Connector
Mini FAKRA Type A Jack to 4 x FAKRA Jack
Coaxial Cable Type
TFC 302 LL
Connector Type B
4 x FAKRA Jack
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
