Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-820-198-240Copy
Manufacturer Standard Lead Time12 weeks
Order Code4128220
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY564.130 (CNY637.4669) |
| 5+ | CNY521.820 (CNY589.6566) |
| 10+ | CNY479.510 (CNY541.8463) |
| 25+ | CNY449.500 (CNY507.935) |
| 50+ | CNY428.070 (CNY483.7191) |
| 100+ | CNY407.660 (CNY460.6558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY564.13 (CNY637.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-198-240Copy
Manufacturer Standard Lead Time12 weeks
Order Code4128220
Cable Length - Imperial20ft
Cable Length - Metric6.1m
Coaxial Cable TypeLMR-195
Connector Type AFAKRA Jack
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
20ft
Coaxial Cable Type
LMR-195
Connector Type B
SMA Right Angle Plug
Jacket Colour
-
Cable Length - Metric
6.1m
Connector Type A
FAKRA Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
