Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY600.720 (CNY678.8136) |
| 5+ | CNY555.680 (CNY627.9184) |
| 10+ | CNY510.630 (CNY577.0119) |
| 25+ | CNY478.690 (CNY540.9197) |
| 50+ | CNY455.860 (CNY515.1218) |
| 100+ | CNY434.130 (CNY490.5669) |
Price for:Each
Minimum: 1
Multiple: 1
CNY600.72 (CNY678.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-197-240Copy
Order Code4128218
Cable Length - Imperial20ft
Cable Length - Metric6.1m
Coaxial Cable TypeLMR-195
Connector Type AFAKRA Jack
Connector Type BTNC RP Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
20ft
Coaxial Cable Type
LMR-195
Connector Type B
TNC RP Plug
Jacket Colour
-
Cable Length - Metric
6.1m
Connector Type A
FAKRA Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009308
