Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY461.130 (CNY521.0769) |
| 5+ | CNY426.550 (CNY482.0015) |
| 10+ | CNY391.970 (CNY442.9261) |
| 25+ | CNY367.450 (CNY415.2185) |
| 50+ | CNY349.920 (CNY395.4096) |
| 100+ | CNY333.240 (CNY376.5612) |
Price for:Each
Minimum: 1
Multiple: 1
CNY461.13 (CNY521.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-197-120Copy
Order Code4128216
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable TypeLMR-195
Connector Type AFAKRA Jack
Connector Type BTNC RP Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
10ft
Coaxial Cable Type
LMR-195
Connector Type B
TNC RP Plug
Jacket Colour
-
Cable Length - Metric
3.05m
Connector Type A
FAKRA Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129276
