Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-820-196-240Copy
Manufacturer Standard Lead Time15 weeks
Order Code4128215
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY635.490 (CNY718.1037) |
| 5+ | CNY587.850 (CNY664.2705) |
| 10+ | CNY540.210 (CNY610.4373) |
| 25+ | CNY506.410 (CNY572.2433) |
| 50+ | CNY482.270 (CNY544.9651) |
| 100+ | CNY459.280 (CNY518.9864) |
Price for:Each
Minimum: 1
Multiple: 1
CNY635.49 (CNY718.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-196-240Copy
Manufacturer Standard Lead Time15 weeks
Order Code4128215
Cable Length - Imperial20ft
Connector to ConnectorFAKRA Jack to 90° TNC Plug
Cable Length - Metric6.1m
Coaxial Cable TypeLMR-195
Connector Type AFAKRA Jack
Connector Type BTNC Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
20ft
Cable Length - Metric
6.1m
Connector Type A
FAKRA Jack
Impedance
50ohm
Product Range
-
Connector to Connector
FAKRA Jack to 90° TNC Plug
Coaxial Cable Type
LMR-195
Connector Type B
TNC Right Angle Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.244944
