Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY250.200 (CNY282.726) |
| 5+ | CNY237.990 (CNY268.9287) |
| 10+ | CNY225.780 (CNY255.1314) |
| 25+ | CNY216.840 (CNY245.0292) |
| 50+ | CNY210.500 (CNY237.865) |
| 100+ | CNY203.880 (CNY230.3844) |
| 250+ | CNY195.220 (CNY220.5986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY250.20 (CNY282.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-109-10CCopy
Order Code4656501
Cable Length - Imperial3.9"
Connector to ConnectorFAKRA SMB Straight Plug to 90° AMC Plug
Cable Length - Metric100mm
Coaxial Cable Type1.37mm Micro
Connector Type AFAKRA SMB Straight Plug
Connector Type BAMC Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
Connector Type A
FAKRA SMB Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
FAKRA SMB Straight Plug to 90° AMC Plug
Coaxial Cable Type
1.37mm Micro
Connector Type B
AMC Right Angle Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031283
