Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-135M025Copy
Manufacturer Standard Lead Time2 weeks
Order Code4668399
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY863.120 (CNY975.3256) |
| 5+ | CNY832.770 (CNY941.0301) |
| 10+ | CNY802.420 (CNY906.7346) |
| 25+ | CNY776.360 (CNY877.2868) |
| 50+ | CNY754.600 (CNY852.698) |
| 100+ | CNY739.250 (CNY835.3525) |
Price for:Each
Minimum: 1
Multiple: 1
CNY863.12 (CNY975.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-135M025Copy
Manufacturer Standard Lead Time2 weeks
Order Code4668399
Cable Length - Imperial9.84"
Connector to Connector2.92mm Plug to SMP Plug
Cable Length - Metric250mm
Coaxial Cable Type0.085 Conformable
Connector Type A2.92mm Plug
Connector Type BSMP Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
9.84"
Cable Length - Metric
250mm
Connector Type A
2.92mm Plug
Impedance
50ohm
Product Range
-
Connector to Connector
2.92mm Plug to SMP Plug
Coaxial Cable Type
0.085 Conformable
Connector Type B
SMP Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
