Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-135-006Copy
Manufacturer Standard Lead Time2 weeks
Order Code4668397
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY891.740 (CNY1,007.6662) |
| 5+ | CNY868.550 (CNY981.4615) |
| 10+ | CNY845.290 (CNY955.1777) |
| 25+ | CNY817.860 (CNY924.1818) |
| 50+ | CNY738.520 (CNY834.5276) |
| 100+ | CNY724.150 (CNY818.2895) |
Price for:Each
Minimum: 1
Multiple: 1
CNY891.74 (CNY1,007.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-135-006Copy
Manufacturer Standard Lead Time2 weeks
Order Code4668397
Cable Length - Imperial6"
Connector to Connector2.92mm Plug to SMP Plug
Cable Length - Metric152.4mm
Coaxial Cable Type0.085 Conformable
Connector Type A2.92mm Plug
Connector Type BSMP Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
2.92mm Plug
Impedance
50ohm
Product Range
-
Connector to Connector
2.92mm Plug to SMP Plug
Coaxial Cable Type
0.085 Conformable
Connector Type B
SMP Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
