Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-134-012Copy
Manufacturer Standard Lead Time3 weeks
Order Code4668395
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY902.930 (CNY1,020.3109) |
| 5+ | CNY879.470 (CNY993.8011) |
| 10+ | CNY855.940 (CNY967.2122) |
| 25+ | CNY828.100 (CNY935.753) |
| 50+ | CNY747.820 (CNY845.0366) |
| 100+ | CNY733.140 (CNY828.4482) |
Price for:Each
Minimum: 1
Multiple: 1
CNY902.93 (CNY1,020.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-134-012Copy
Manufacturer Standard Lead Time3 weeks
Order Code4668395
Cable Length - Imperial12"
Connector to Connector2.92mm Plug to SMPM Plug
Cable Length - Metric304.8mm
Coaxial Cable Type0.085 Conformable
Connector Type A2.92mm Plug
Connector Type BSMPM Jack
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
2.92mm Plug
Impedance
50ohm
Product Range
-
Connector to Connector
2.92mm Plug to SMPM Plug
Coaxial Cable Type
0.085 Conformable
Connector Type B
SMPM Jack
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024721
