Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-134-006Copy
Manufacturer Standard Lead Time3 weeks
Order Code4668394
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY849.270 (CNY959.6751) |
| 5+ | CNY819.400 (CNY925.922) |
| 10+ | CNY789.520 (CNY892.1576) |
| 25+ | CNY763.880 (CNY863.1844) |
| 50+ | CNY742.460 (CNY838.9798) |
| 100+ | CNY727.390 (CNY821.9507) |
Price for:Each
Minimum: 1
Multiple: 1
CNY849.27 (CNY959.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-134-006Copy
Manufacturer Standard Lead Time3 weeks
Order Code4668394
Cable Length - Imperial6"
Connector to Connector2.92mm Plug to SMPM Plug
Cable Length - Metric152.4mm
Coaxial Cable Type0.085 Conformable
Connector Type A2.92mm Plug
Connector Type BSMPM Jack
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
2.92mm Plug
Impedance
50ohm
Product Range
-
Connector to Connector
2.92mm Plug to SMPM Plug
Coaxial Cable Type
0.085 Conformable
Connector Type B
SMPM Jack
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
