Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-132M025Copy
Manufacturer Standard Lead Time3 weeks
Order Code4691352
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY454.530 (CNY513.6189) |
| 5+ | CNY425.350 (CNY480.6455) |
| 10+ | CNY396.090 (CNY447.5817) |
| 25+ | CNY391.440 (CNY442.3272) |
| 50+ | CNY389.490 (CNY440.1237) |
| 100+ | CNY387.540 (CNY437.9202) |
| 250+ | CNY385.580 (CNY435.7054) |
Price for:Each
Minimum: 1
Multiple: 1
CNY454.53 (CNY513.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-132M025Copy
Manufacturer Standard Lead Time3 weeks
Order Code4691352
Cable Length - Imperial9.9"
Connector to Connector90° SMPM Plug to 90° SMPM Plug
Cable Length - Metric250mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM Right Angle Plug
Connector Type BSMPM Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
9.9"
Cable Length - Metric
250mm
Connector Type A
SMPM Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMPM Plug to 90° SMPM Plug
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMPM Right Angle Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
