Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-132-006Copy
Manufacturer Standard Lead Time3 weeks
Order Code4691345
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY394.410 (CNY445.6833) |
| 5+ | CNY368.990 (CNY416.9587) |
| 10+ | CNY343.580 (CNY388.2454) |
| 25+ | CNY339.340 (CNY383.4542) |
| 50+ | CNY335.090 (CNY378.6517) |
| 100+ | CNY330.840 (CNY373.8492) |
Price for:Each
Minimum: 1
Multiple: 1
CNY394.41 (CNY445.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-132-006Copy
Manufacturer Standard Lead Time3 weeks
Order Code4691345
Cable Length - Imperial6"
Connector to Connector90° SMPM Plug to 90° SMPM Plug
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM Right Angle Plug
Connector Type BSMPM Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMPM Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMPM Plug to 90° SMPM Plug
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMPM Right Angle Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004645
