Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-132-005Copy
Manufacturer Standard Lead Time3 weeks
Order Code4691344
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY380.990 (CNY430.5187) |
| 5+ | CNY356.460 (CNY402.7998) |
| 10+ | CNY331.850 (CNY374.9905) |
| 25+ | CNY328.550 (CNY371.2615) |
| 50+ | CNY325.240 (CNY367.5212) |
| 100+ | CNY321.930 (CNY363.7809) |
| 250+ | CNY318.620 (CNY360.0406) |
Price for:Each
Minimum: 1
Multiple: 1
CNY380.99 (CNY430.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-132-005Copy
Manufacturer Standard Lead Time3 weeks
Order Code4691344
Cable Length - Imperial5"
Connector to Connector90° SMPM Plug to 90° SMPM Plug
Cable Length - Metric127mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM Right Angle Plug
Connector Type BSMPM Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
5"
Cable Length - Metric
127mm
Connector Type A
SMPM Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMPM Plug to 90° SMPM Plug
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMPM Right Angle Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004445
