Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-132-003Copy
Manufacturer Standard Lead Time3 weeks
Order Code4691342
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY353.890 (CNY399.8957) |
| 5+ | CNY331.110 (CNY374.1543) |
| 10+ | CNY308.260 (CNY348.3338) |
| 25+ | CNY303.630 (CNY343.1019) |
| 50+ | CNY298.990 (CNY337.8587) |
| 100+ | CNY294.350 (CNY332.6155) |
Price for:Each
Minimum: 1
Multiple: 1
CNY353.89 (CNY399.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-132-003Copy
Manufacturer Standard Lead Time3 weeks
Order Code4691342
Cable Length - Imperial3"
Connector to Connector90° SMPM Plug to 90° SMPM Plug
Cable Length - Metric76.2mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM Right Angle Plug
Connector Type BSMPM Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
3"
Cable Length - Metric
76.2mm
Connector Type A
SMPM Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMPM Plug to 90° SMPM Plug
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMPM Right Angle Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004209
