Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-131M010Copy
Manufacturer Standard Lead Time3 weeks
Order Code4691339
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY343.720 (CNY388.4036) |
| 5+ | CNY321.540 (CNY363.3402) |
| 10+ | CNY299.290 (CNY338.1977) |
| 25+ | CNY295.770 (CNY334.2201) |
| 50+ | CNY292.240 (CNY330.2312) |
| 100+ | CNY288.720 (CNY326.2536) |
| 250+ | CNY285.190 (CNY322.2647) |
Price for:Each
Minimum: 1
Multiple: 1
CNY343.72 (CNY388.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-131M010Copy
Manufacturer Standard Lead Time3 weeks
Order Code4691339
Cable Length - Imperial3.9"
Connector to ConnectorSMPM Plug to 90° SMPM Plug
Cable Length - Metric100mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM Plug
Connector Type BSMPM Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
Connector Type A
SMPM Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMPM Plug to 90° SMPM Plug
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMPM Right Angle Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004173
