Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-131-004Copy
Manufacturer Standard Lead Time3 weeks
Order Code4691332
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY384.700 (CNY434.711) |
| 5+ | CNY367.040 (CNY414.7552) |
| 10+ | CNY349.300 (CNY394.709) |
| 25+ | CNY324.610 (CNY366.8093) |
| 50+ | CNY315.540 (CNY356.5602) |
| 100+ | CNY305.720 (CNY345.4636) |
| 250+ | CNY300.120 (CNY339.1356) |
Price for:Each
Minimum: 1
Multiple: 1
CNY384.70 (CNY434.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-131-004Copy
Manufacturer Standard Lead Time3 weeks
Order Code4691332
Connector to ConnectorSMPM Plug to 90° SMPM Plug
Cable Length - Imperial4"
Cable Length - Metric101.6mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM Plug
Connector Type BSMPM Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
SMPM Plug to 90° SMPM Plug
Cable Length - Metric
101.6mm
Connector Type A
SMPM Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
4"
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMPM Right Angle Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004137
