Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-131-003Copy
Manufacturer Standard Lead Time3 weeks
Order Code4691331
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY374.540 (CNY423.2302) |
| 5+ | CNY358.240 (CNY404.8112) |
| 10+ | CNY341.870 (CNY386.3131) |
| 25+ | CNY314.860 (CNY355.7918) |
| 50+ | CNY305.650 (CNY345.3845) |
| 100+ | CNY298.210 (CNY336.9773) |
| 250+ | CNY287.570 (CNY324.9541) |
Price for:Each
Minimum: 1
Multiple: 1
CNY374.54 (CNY423.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-131-003Copy
Manufacturer Standard Lead Time3 weeks
Order Code4691331
Connector to ConnectorSMPM Plug to 90° SMPM Plug
Cable Length - Imperial3"
Cable Length - Metric76.2mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM Plug
Connector Type BSMPM Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
SMPM Plug to 90° SMPM Plug
Cable Length - Metric
76.2mm
Connector Type A
SMPM Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3"
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMPM Right Angle Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002994
