Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-130M050Copy
Manufacturer Standard Lead Time3 weeks
Order Code4691330
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY521.270 (CNY589.0351) |
| 5+ | CNY487.830 (CNY551.2479) |
| 10+ | CNY454.330 (CNY513.3929) |
| 25+ | CNY451.850 (CNY510.5905) |
| 50+ | CNY449.360 (CNY507.7768) |
| 100+ | CNY446.870 (CNY504.9631) |
Price for:Each
Minimum: 1
Multiple: 1
CNY521.27 (CNY589.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-130M050Copy
Manufacturer Standard Lead Time3 weeks
Order Code4691330
Connector to ConnectorSMPM Plug to SMPM Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM Plug
Connector Type BSMPM Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
SMPM Plug to SMPM Plug
Cable Length - Metric
500mm
Connector Type A
SMPM Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
19.7"
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMPM Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
