Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-130M010Copy
Manufacturer Standard Lead Time3 weeks
Order Code4691328
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY351.280 (CNY396.9464) |
| 5+ | CNY332.460 (CNY375.6798) |
| 10+ | CNY313.560 (CNY354.3228) |
| 25+ | CNY302.030 (CNY341.2939) |
| 50+ | CNY293.850 (CNY332.0505) |
| 100+ | CNY285.600 (CNY322.728) |
| 250+ | CNY279.800 (CNY316.174) |
Price for:Each
Minimum: 1
Multiple: 1
CNY351.28 (CNY396.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-130M010Copy
Manufacturer Standard Lead Time3 weeks
Order Code4691328
Cable Length - Imperial3.9"
Connector to ConnectorSMPM Plug to SMPM Plug
Cable Length - Metric100mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM Plug
Connector Type BSMPM Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
Connector Type A
SMPM Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMPM Plug to SMPM Plug
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMPM Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003919
