Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-130-005Copy
Manufacturer Standard Lead Time3 weeks
Order Code4691322
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY361.040 (CNY407.9752) |
| 5+ | CNY337.780 (CNY381.6914) |
| 10+ | CNY314.460 (CNY355.3398) |
| 25+ | CNY311.010 (CNY351.4413) |
| 50+ | CNY307.550 (CNY347.5315) |
| 100+ | CNY304.100 (CNY343.633) |
| 250+ | CNY300.640 (CNY339.7232) |
Price for:Each
Minimum: 1
Multiple: 1
CNY361.04 (CNY407.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-130-005Copy
Manufacturer Standard Lead Time3 weeks
Order Code4691322
Cable Length - Imperial5"
Connector to ConnectorSMPM Plug to SMPM Plug
Cable Length - Metric127mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM Plug
Connector Type BSMPM Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
5"
Cable Length - Metric
127mm
Connector Type A
SMPM Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMPM Plug to SMPM Plug
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMPM Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004046
