Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-130-003Copy
Manufacturer Standard Lead Time3 weeks
Order Code4691320
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY335.220 (CNY378.7986) |
| 5+ | CNY313.650 (CNY354.4245) |
| 10+ | CNY292.010 (CNY329.9713) |
| 25+ | CNY288.420 (CNY325.9146) |
| 50+ | CNY284.830 (CNY321.8579) |
| 100+ | CNY281.240 (CNY317.8012) |
| 250+ | CNY277.640 (CNY313.7332) |
Price for:Each
Minimum: 1
Multiple: 1
CNY335.22 (CNY378.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-130-003Copy
Manufacturer Standard Lead Time3 weeks
Order Code4691320
Cable Length - Imperial3"
Connector to ConnectorSMPM Plug to SMPM Plug
Cable Length - Metric76.2mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM Plug
Connector Type BSMPM Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
3"
Cable Length - Metric
76.2mm
Connector Type A
SMPM Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMPM Plug to SMPM Plug
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMPM Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002794
