Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-128-003Copy
Manufacturer Standard Lead Time15 weeks
Order Code4137342
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY549.850 (CNY621.3305) |
| 5+ | CNY523.290 (CNY591.3177) |
| 10+ | CNY496.730 (CNY561.3049) |
| 25+ | CNY482.630 (CNY545.3719) |
| 50+ | CNY468.530 (CNY529.4389) |
| 100+ | CNY454.430 (CNY513.5059) |
Price for:Each
Minimum: 1
Multiple: 1
CNY549.85 (CNY621.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-128-003Copy
Manufacturer Standard Lead Time15 weeks
Order Code4137342
Cable Length - Imperial3"
Cable Length - Metric76.2mm
Coaxial Cable TypeT-Flex 405
Connector Type ASMPM Plug
Connector Type BSMPM Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
3"
Coaxial Cable Type
T-Flex 405
Connector Type B
SMPM Right Angle Plug
Jacket Colour
-
Cable Length - Metric
76.2mm
Connector Type A
SMPM Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004173
