Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-127-012Copy
Manufacturer Standard Lead Time13 weeks
Order Code4137341
Your Part Number
51 In Stock
Need more?
51 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY638.420 (CNY721.4146) |
| 5+ | CNY613.340 (CNY693.0742) |
| 10+ | CNY588.270 (CNY664.7451) |
| 25+ | CNY573.510 (CNY648.0663) |
| 50+ | CNY556.320 (CNY628.6416) |
| 100+ | CNY512.310 (CNY578.9103) |
Price for:Each
Minimum: 1
Multiple: 1
CNY638.42 (CNY721.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-127-012Copy
Manufacturer Standard Lead Time13 weeks
Order Code4137341
Connector to ConnectorSMPM Plug to SMPM Plug
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeT-Flex 405
Connector Type ASMPM Plug
Connector Type BSMPM Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
SMPM Plug to SMPM Plug
Cable Length - Metric
304.8mm
Connector Type A
SMPM Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
12"
Coaxial Cable Type
T-Flex 405
Connector Type B
SMPM Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01633
