Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-127-006Copy
Manufacturer Standard Lead Time13 weeks
Order Code4137340
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY509.120 (CNY575.3056) |
| 5+ | CNY505.570 (CNY571.2941) |
| 10+ | CNY502.020 (CNY567.2826) |
| 25+ | CNY498.410 (CNY563.2033) |
| 50+ | CNY494.860 (CNY559.1918) |
| 100+ | CNY484.830 (CNY547.8579) |
Price for:Each
Minimum: 1
Multiple: 1
CNY509.12 (CNY575.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-127-006Copy
Manufacturer Standard Lead Time13 weeks
Order Code4137340
Cable Length - Imperial6"
Connector to ConnectorSMPM Plug to SMPM Plug
Cable Length - Metric152.4mm
Coaxial Cable TypeT-Flex 405
Connector Type ASMPM Plug
Connector Type BSMPM Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMPM Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMPM Plug to SMPM Plug
Coaxial Cable Type
T-Flex 405
Connector Type B
SMPM Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005879
