Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-127-004Copy
Manufacturer Standard Lead Time15 weeks
Order Code4137339
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY557.140 (CNY629.5682) |
| 5+ | CNY530.260 (CNY599.1938) |
| 10+ | CNY503.320 (CNY568.7516) |
| 25+ | CNY487.020 (CNY550.3326) |
| 50+ | CNY473.310 (CNY534.8403) |
| 100+ | CNY463.760 (CNY524.0488) |
Price for:Each
Minimum: 1
Multiple: 1
CNY557.14 (CNY629.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-127-004Copy
Manufacturer Standard Lead Time15 weeks
Order Code4137339
Cable Length - Imperial4"
Cable Length - Metric101.6mm
Coaxial Cable TypeT-Flex 405
Connector Type ASMPM Plug
Connector Type BSMPM Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
4"
Coaxial Cable Type
T-Flex 405
Connector Type B
SMPM Plug
Jacket Colour
-
Cable Length - Metric
101.6mm
Connector Type A
SMPM Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004971
