Print Page
Image is for illustrative purposes only. Please refer to product description.

21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY443.980 (CNY501.6974) |
| 5+ | CNY440.160 (CNY497.3808) |
| 10+ | CNY436.340 (CNY493.0642) |
| 25+ | CNY432.520 (CNY488.7476) |
| 50+ | CNY428.700 (CNY484.431) |
| 100+ | CNY418.260 (CNY472.6338) |
Price for:Each
Minimum: 1
Multiple: 1
CNY443.98 (CNY501.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-127-003Copy
Order Code4137338
Cable Length - Imperial3"
Cable Length - Metric76.2mm
Coaxial Cable TypeT-Flex 405
Connector Type ASMPM Plug
Connector Type BSMPM Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
3"
Coaxial Cable Type
T-Flex 405
Connector Type B
SMPM Plug
Jacket Colour
-
Cable Length - Metric
76.2mm
Connector Type A
SMPM Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003574
