Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-666-44883-2Copy
Manufacturer Standard Lead Time6 weeks
Order Code3395215
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY498.070 (CNY562.8191) |
| 5+ | CNY460.730 (CNY520.6249) |
| 10+ | CNY423.390 (CNY478.4307) |
| 25+ | CNY396.900 (CNY448.497) |
| 50+ | CNY377.970 (CNY427.1061) |
| 100+ | CNY359.950 (CNY406.7435) |
Price for:Each
Minimum: 1
Multiple: 1
CNY498.07 (CNY562.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-666-44883-2Copy
Manufacturer Standard Lead Time6 weeks
Order Code3395215
Connector to ConnectorHD BNC Plug to BNC Jack
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeBelden 1855A
Connector Type AHD BNC Plug
Connector Type BBNC Jack
Impedance75ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
HD BNC Plug to BNC Jack
Cable Length - Metric
304.8mm
Connector Type A
HD BNC Plug
Impedance
75ohm
Product Range
-
Cable Length - Imperial
12"
Coaxial Cable Type
Belden 1855A
Connector Type B
BNC Jack
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
