Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No083-822Copy
Manufacturer Standard Lead Time13 weeks
Order Code3757612
Also Known AsPL-259
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.870 (CNY128.6731) |
| 10+ | CNY96.810 (CNY109.3953) |
| 25+ | CNY90.740 (CNY102.5362) |
| 100+ | CNY82.290 (CNY92.9877) |
| 250+ | CNY80.230 (CNY90.6599) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.87 (CNY128.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No083-822Copy
Manufacturer Standard Lead Time13 weeks
Order Code3757612
Also Known AsPL-259
Connector TypeUHF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeBelden 7733A, 8242, 8267, 8268, 9251, 9880, 89880, RG-8, RG-213, RG-225, Times AA-4478
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max300MHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
UHF Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
Belden 7733A, 8242, 8267, 8268, 9251, 9880, 89880, RG-8, RG-213, RG-225, Times AA-4478
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
300MHz
Product Range
-
Technical Docs (1)
Alternatives for 083-822
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
