Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
90 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY347.460 (CNY392.6298) |
| 5+ | CNY327.820 (CNY370.4366) |
| 10+ | CNY308.170 (CNY348.2321) |
| 25+ | CNY296.850 (CNY335.4405) |
| 50+ | CNY288.800 (CNY326.344) |
| 100+ | CNY280.680 (CNY317.1684) |
| 250+ | CNY275.020 (CNY310.7726) |
Price for:Each
Minimum: 1
Multiple: 1
CNY347.46 (CNY392.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No082-6817-EECopy
Order Code4793534
Connector TypeN Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeTimes LMR-195, Times LMR-195-UF, Times LMR-200-LLPL
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Times LMR-195, Times LMR-195-UF, Times LMR-200-LLPL
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
