Print Page
Image is for illustrative purposes only. Please refer to product description.

70 In Stock
Need more?
70 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY239.490 (CNY270.6237) |
| 5+ | CNY223.870 (CNY252.9731) |
| 10+ | CNY208.250 (CNY235.3225) |
| 25+ | CNY200.270 (CNY226.3051) |
| 50+ | CNY194.810 (CNY220.1353) |
| 100+ | CNY189.350 (CNY213.9655) |
| 250+ | CNY170.320 (CNY192.4616) |
Price for:Each
Minimum: 1
Multiple: 1
CNY239.49 (CNY270.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No082-6767Copy
Order Code4065195
Connector TypeN Type
Connector TypeN Type
Impedance50ohm
Contact PlatingGold Plated Contacts
Product Range-
Technical Specifications
Connector Type
N Type
Impedance
50ohm
Product Range
-
Connector Type
N Type
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037268
