Print Page
Image is for illustrative purposes only. Please refer to product description.

26 In Stock
Need more?
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY297.940 (CNY336.6722) |
| 5+ | CNY293.920 (CNY332.1296) |
| 10+ | CNY289.420 (CNY327.0446) |
| 25+ | CNY285.660 (CNY322.7958) |
| 50+ | CNY281.230 (CNY317.7899) |
| 100+ | CNY278.020 (CNY314.1626) |
| 250+ | CNY275.910 (CNY311.7783) |
Price for:Each
Minimum: 1
Multiple: 1
CNY297.94 (CNY336.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No082-6685Copy
Order Code3537307
Connector TypeN Type
Impedance50ohm
Coaxial Cable Type0.085" Conformable, 0.085" Semi Rigid
Contact PlatingSilver Plated Contacts
Connector MountingCable Mount
Technical Specifications
Connector Type
N Type
Coaxial Cable Type
0.085" Conformable, 0.085" Semi Rigid
Connector Mounting
Cable Mount
Impedance
50ohm
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028414
