Print Page
Image is for illustrative purposes only. Please refer to product description.

96 In Stock
Need more?
96 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY277.070 (CNY313.0891) |
| 5+ | CNY273.320 (CNY308.8516) |
| 10+ | CNY269.160 (CNY304.1508) |
| 25+ | CNY265.680 (CNY300.2184) |
| 50+ | CNY261.520 (CNY295.5176) |
| 100+ | CNY258.520 (CNY292.1276) |
| 250+ | CNY256.610 (CNY289.9693) |
Price for:Each
Minimum: 1
Multiple: 1
CNY277.07 (CNY313.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No082-6556Copy
Order Code4656499
Connector TypeN Coaxial
Connector TypeN Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder, Crimp
Impedance50ohm
Coaxial Cable TypeBelden 9258, RG-8X, Times LMR-240, Times LMR-240 UltraFlex
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
N Coaxial
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
-
Connector Type
N Coaxial
Coaxial Termination
Solder, Crimp
Coaxial Cable Type
Belden 9258, RG-8X, Times LMR-240, Times LMR-240 UltraFlex
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055734
