Print Page
Image is for illustrative purposes only. Please refer to product description.

96 In Stock
Need more?
96 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY424.260 (CNY479.4138) |
| 5+ | CNY400.260 (CNY452.2938) |
| 10+ | CNY376.250 (CNY425.1625) |
| 25+ | CNY362.470 (CNY409.5911) |
| 50+ | CNY352.580 (CNY398.4154) |
| 100+ | CNY342.690 (CNY387.2397) |
| 250+ | CNY286.480 (CNY323.7224) |
Price for:Each
Minimum: 1
Multiple: 1
CNY424.26 (CNY479.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No082-6556-BCCopy
Order Code4165521
Connector TypeN Coaxial
Connector Body StyleStraight Plug
Impedance50ohm
Contact MaterialBeryllium Copper
Frequency Max6GHz
Product Range-
Technical Specifications
Connector Type
N Coaxial
Impedance
50ohm
Frequency Max
6GHz
Connector Body Style
Straight Plug
Contact Material
Beryllium Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056949
