Print Page
Image is for illustrative purposes only. Please refer to product description.

60 In Stock
Need more?
60 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,173.380 (CNY1,325.9194) |
| 5+ | CNY1,085.410 (CNY1,226.5133) |
| 10+ | CNY997.440 (CNY1,127.1072) |
| 25+ | CNY935.060 (CNY1,056.6178) |
| 50+ | CNY890.490 (CNY1,006.2537) |
| 100+ | CNY872.690 (CNY986.1397) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,173.38 (CNY1,325.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No082-4442Copy
Order Code4260634
Connector TypeN Coaxial
Connector TypeN Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder, Crimp
Impedance50ohm
Coaxial Cable TypeBelden 83242, RG-55, RG142/U, RG-223, RG400/U, Times SF-142B
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
N Coaxial
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
-
Connector Type
N Coaxial
Coaxial Termination
Solder, Crimp
Coaxial Cable Type
Belden 83242, RG-55, RG142/U, RG-223, RG400/U, Times SF-142B
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567
