Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY309.490 (CNY349.7237) |
| 5+ | CNY286.270 (CNY323.4851) |
| 10+ | CNY263.050 (CNY297.2465) |
| 25+ | CNY246.590 (CNY278.6467) |
| 50+ | CNY234.830 (CNY265.3579) |
| 100+ | CNY223.630 (CNY252.7019) |
Price for:Each
Minimum: 1
Multiple: 1
CNY309.49 (CNY349.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No082-4427Copy
Order Code4472158
Connector TypeN Coaxial
Connector TypeN Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeBelden 83242, RG55, RG142, RG142B/U, RG223, RG400, Times SF-142B
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
N Coaxial
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
-
Connector Type
N Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 83242, RG55, RG142, RG142B/U, RG223, RG400, Times SF-142B
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
