Print Page
Image is for illustrative purposes only. Please refer to product description.

107 In Stock
Need more?
107 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.220 (CNY121.1586) |
| 10+ | CNY91.130 (CNY102.9769) |
| 25+ | CNY85.420 (CNY96.5246) |
| 100+ | CNY77.460 (CNY87.5298) |
| 250+ | CNY72.620 (CNY82.0606) |
| 500+ | CNY69.160 (CNY78.1508) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.22 (CNY121.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No034-5080Copy
Order Code4065454
Connector TypeHD BNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Impedance50ohm
Coaxial Cable TypeLMR-195, LMR-195-UF, LMR-200-LLPL
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
HD BNC Coaxial
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
-
Connector Body Style
Straight Bulkhead Jack
Coaxial Cable Type
LMR-195, LMR-195-UF, LMR-200-LLPL
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
