Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.140 (CNY126.7182) |
| 5+ | CNY104.980 (CNY118.6274) |
| 10+ | CNY97.750 (CNY110.4575) |
| 25+ | CNY92.630 (CNY104.6719) |
| 50+ | CNY89.020 (CNY100.5926) |
| 100+ | CNY85.540 (CNY96.6602) |
| 250+ | CNY84.110 (CNY95.0443) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.14 (CNY126.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No034-1118-12GCopy
Order Code4703825
Connector TypeHD BNC Coaxial
Connector TypeHD BNC Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder, Crimp
Impedance75ohm
Coaxial Cable TypeBelden 1855A, 4855P, 4855R
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
HD BNC Coaxial
Connector Body Style
Right Angle Plug
Impedance
75ohm
Contact Material
Phosphor Bronze
Frequency Max
18GHz
Product Range
-
Connector Type
HD BNC Coaxial
Coaxial Termination
Solder, Crimp
Coaxial Cable Type
Belden 1855A, 4855P, 4855R
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007436
