Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY55.050 (CNY62.2065) |
| 250+ | CNY53.620 (CNY60.5906) |
Price for:Each
Minimum: 100
Multiple: 100
CNY5,505.00 (CNY6,220.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-80103Copy
Order Code1252834
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Coaxial Cable TypeRG59
Contact MaterialBrass
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Contact Material
Brass
Product Range
-
Connector Body Style
Straight Plug
Coaxial Cable Type
RG59
Connector Mounting
Cable Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
