Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No031-70572-12GCopy
Manufacturer Standard Lead Time14 weeks
Order Code3666239
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY56.620 (CNY63.9806) |
| 250+ | CNY55.190 (CNY62.3647) |
Price for:Each
Minimum: 100
Multiple: 100
CNY5,662.00 (CNY6,398.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-70572-12GCopy
Manufacturer Standard Lead Time14 weeks
Order Code3666239
Connector TypeBNC Coaxial
Connector TypeBNC Coaxial
Impedance75ohm
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max12GHz
Product Range-
Technical Specifications
Connector Type
BNC Coaxial
Impedance
75ohm
Contact Plating
Gold Plated Contacts
Product Range
-
Connector Type
BNC Coaxial
Contact Material
Brass
Frequency Max
12GHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011748
