Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No031-6995Copy
Manufacturer Standard Lead Time2 weeks
Order Code4666890
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.030 (CNY144.6739) |
| 5+ | CNY121.620 (CNY137.4306) |
| 10+ | CNY115.210 (CNY130.1873) |
| 25+ | CNY111.320 (CNY125.7916) |
| 50+ | CNY107.430 (CNY121.3959) |
| 100+ | CNY102.320 (CNY115.6216) |
| 250+ | CNY94.610 (CNY106.9093) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.03 (CNY144.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-6995Copy
Manufacturer Standard Lead Time2 weeks
Order Code4666890
Connector TypeBNC Coaxial
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder, Crimp
Impedance50ohm
Coaxial Cable Type1.37mm Micro
Contact MaterialBrass, Beryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max9GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
BNC Coaxial
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Brass, Beryllium Copper
Frequency Max
9GHz
Product Range
-
Connector Type
BNC Coaxial
Coaxial Termination
Solder, Crimp
Coaxial Cable Type
1.37mm Micro
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
