Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.700 (CNY108.141) |
| 5+ | CNY94.470 (CNY106.7511) |
| 10+ | CNY93.310 (CNY105.4403) |
| 25+ | CNY92.090 (CNY104.0617) |
| 50+ | CNY90.860 (CNY102.6718) |
| 100+ | CNY89.700 (CNY101.361) |
| 250+ | CNY88.470 (CNY99.9711) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.70 (CNY108.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-6961Copy
Order Code4176124
Connector TypeTNC Coaxial
Connector TypeTNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder, Crimp
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Range-
Technical Specifications
Connector Type
TNC Coaxial
Connector Body Style
Straight Bulkhead Jack
Contact Material
Beryllium Copper
Product Range
-
Connector Type
TNC Coaxial
Coaxial Termination
Solder, Crimp
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018951
