Print Page
Image is for illustrative purposes only. Please refer to product description.

81 In Stock
Need more?
81 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.750 (CNY170.3475) |
| 5+ | CNY141.950 (CNY160.4035) |
| 10+ | CNY133.080 (CNY150.3804) |
| 25+ | CNY127.080 (CNY143.6004) |
| 50+ | CNY125.510 (CNY141.8263) |
| 100+ | CNY112.890 (CNY127.5657) |
| 250+ | CNY107.500 (CNY121.475) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.75 (CNY170.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-6877Copy
Order Code3462716
Connector TypeTNC RP Coaxial
Connector Body StyleStraight Bulkhead Jack
Impedance50ohm
Coaxial Cable TypeLMR-400
Contact PlatingGold Plated Contacts
Product Range-
Technical Specifications
Connector Type
TNC RP Coaxial
Impedance
50ohm
Contact Plating
Gold Plated Contacts
Connector Body Style
Straight Bulkhead Jack
Coaxial Cable Type
LMR-400
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
