Print Page
Image is for illustrative purposes only. Please refer to product description.

96 In Stock
Need more?
96 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY296.370 (CNY334.8981) |
| 5+ | CNY279.590 (CNY315.9367) |
| 10+ | CNY262.810 (CNY296.9753) |
| 25+ | CNY253.200 (CNY286.116) |
| 50+ | CNY246.240 (CNY278.2512) |
| 100+ | CNY239.350 (CNY270.4655) |
| 250+ | CNY219.230 (CNY247.7299) |
Price for:Each
Minimum: 1
Multiple: 1
CNY296.37 (CNY334.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-6501-EECopy
Order Code4065036
Connector TypeTNC Coaxial
Connector TypeTNC Coaxial
Coaxial TerminationSolder, Crimp
Coaxial Cable TypeTimes LMR-200, Belden 7807A, MSI-22
Product Range-
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Termination
Solder, Crimp
Product Range
-
Connector Type
TNC Coaxial
Coaxial Cable Type
Times LMR-200, Belden 7807A, MSI-22
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659
